Microchip USB3343-CP-TR, USB Interface IC, 1-Channel 480 Mbps, 3.6V, USB 2.0, 3 V, 64-Pin QFN

N

Subtotal (1 tape of 5000 units)*

MYR40,705.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
5000 +MYR8.141MYR40,705.00

*price indicative

RS Stock No.:
764-357
Mfr. Part No.:
USB3343-CP-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

480Mbps

Number of Transceivers

1

Product Type

USB Interface IC

USB Specification

USB 2.0

Sub Type

Hub Nut

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Mount Type

Surface

Package Type

QFN

Pin Count

64

Supported Protocols

USB 2.0

Maximum Operating Temperature

70°C

Length

4mm

Series

USB2517

Width

4mm

Standards/Approvals

RoHS Compliant

Height

900μm

Automotive Standard

No

Supply Current

1.5A

The Microchip Hi Speed USB Transceiver is designed to provide reliable high speed usb communication for embedded and electronic systems. It supports efficient data transmission with integrated power management capabilities.

Complies with USB IF battery charging 1.2 specification

Meets link power management LPM specification

Ensures efficient power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy