Microchip USB2517-JZX-TR, USB Interface IC, 1-Channel 480 Mbps, 3.6V, USB 2.0, 3 V, 64-Pin QFN

N

Subtotal (1 tape of 3000 units)*

MYR72,522.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
3000 +MYR24.174MYR72,522.00

*price indicative

RS Stock No.:
764-353
Mfr. Part No.:
USB2517-JZX-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Transceivers

1

Maximum Data Rate

480Mbps

Product Type

USB Interface IC

Sub Type

Hub Nut

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Mount Type

Surface

Package Type

QFN

Pin Count

64

Dual Supply Voltage

3.3V

Supported Protocols

USB 2.0

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Series

USB2517

Width

9mm

Height

950μm

Length

9mm

Supply Current

130mA

Automotive Standard

No

The Microchip Hi Speed 7 Port Hub Controller is designed to manage multiple downstream usb connections with reliable performance. It provides efficient data handling for high speed communication applications.

Provides seven downstream port support

Includes high performance multiple transaction translator

Features multitrak technology with one translator per port

Supports high speed usb communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy