Kensington 4 Port USB Type C USB Hub, USB-C Type Power Supply Powered, 52 mm 13 mm 105mm

Subtotal (1 unit)*

MYR721.23

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR721.23

*price indicative

RS Stock No.:
652-383
Mfr. Part No.:
K33820WW
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB Type C

Power Source

USB-C Type Power Supply

Network Connection Type

RJ45

Standards/Approvals

Rohs

Depth

52mm

Height

13mm

Width

105mm

COO (Country of Origin):
CN
The Kensington USB-C 8-in-1 Driverless Mobile Dock offers a seamless plug-and-play connectivity solution for a variety of devices, including laptops, iPads, and smartphones. This Compact and versatile docking station enables users to expand their workstation with universal compatibility across Windows, macOS, ChromeOS, iOS, iPadOS, and Android without the need for software installation. Designed for those who demand convenience on the go or at home, it delivers Ultra HD 4K video resolution at 60Hz and supports power pass-through of up to 85W, allowing for efficient charging while in use. With this portable dock, users can effortlessly add multiple USB ports, card readers, and high-speed data transfers, making it an essential tool for enhancing productivity and connectivity.

Universal compatibility for a wide range of devices, ensuring seamless integration

Compact design perfect for travel, easily fitting into backpacks and carrying cases

USB-C driverless solution that requires no software downloads or updates

Supports single 4K video output at 60Hz for enhanced Visual clarity

Up to 85W pass-through power allows charging while using the dock

Includes 3 x USB-A 3.2 Gen1 ports and 1 x USB-C 3.2 Gen1 port for versatile connectivity

Built-in SD and Micro SD 3.0 UHS-I card readers facilitate quick data transfer

Two-year warranty offers reassurance and peace of mind for users

Compatible with Samsung DeX for expanded multitasking capabilities

Designed for robust performance with a stylish aluminium and PC+ABS exterior

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy