StarTech.com 4 Port USB Type C USB Hub, USB Powered 1.7 in 130.1mm
- RS Stock No.:
- 630-289
- Mfr. Part No.:
- 424DUK-USB-C-CHARGER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,402.15
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,402.15 |
*price indicative
- RS Stock No.:
- 630-289
- Mfr. Part No.:
- 424DUK-USB-C-CHARGER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB Type C | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | USB-IF, CE, FCC, DOE Level VI, UL (IEC 62368-1) | |
| Height | 1.7in | |
| Width | 130.1mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB Type C | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals USB-IF, CE, FCC, DOE Level VI, UL (IEC 62368-1) | ||
Height 1.7in | ||
Width 130.1mm | ||
- COO (Country of Origin):
- VN
StarTech.com USB Hub, 130.1mm Width, 1.7in Height - 424DUK-USB-C-CHARGER
This USB hub provides additional USB connectivity for devices that use USB Type‑C interfaces. It is designed to expand a single USB connection into multiple downstream ports, allowing laptops and tablets to connect to several peripherals simultaneously while drawing power from the host USB source. The product meets recognised industry approvals for use in technical and laboratory environments.
Features and Benefits:
• Four downstream ports increase peripheral connectivity and workflow efficiency
• USB‑C Interface enables reversible connector convenience for connections
• USB‑powered operation removes the need for external power bricks
• Certified to USB‑IF and international safety standards for compatibility
• Complies with DoE Level VI to support energy‑efficient deployments
• Width 130.1mm offers a Compact footprint for constrained workspaces
• USB‑C Interface enables reversible connector convenience for connections
• USB‑powered operation removes the need for external power bricks
• Certified to USB‑IF and international safety standards for compatibility
• Complies with DoE Level VI to support energy‑efficient deployments
• Width 130.1mm offers a Compact footprint for constrained workspaces
Applications
• Suitable for connecting test instruments to laptops in automation labs
• Ideal for linking multiple measurement devices to tablets for field diagnostics
• Used with development rigs in electronics assembly and prototyping
• Can be used for peripheral expansion on workshop and bench computers
• Ideal for linking multiple measurement devices to tablets for field diagnostics
• Used with development rigs in electronics assembly and prototyping
• Can be used for peripheral expansion on workshop and bench computers
What approvals indicate compatibility with regulated environments?
It carries USB‑IF recognition Plus CE and FCC markings that denote electromagnetic and interoperability compliance, along with UL certification to IEC 62368‑1 safety criteria.
How is the device powered during operation?
Power is supplied through the host USB connection so no separate mains adaptor is required and power management follows the connected hosts USB power delivery behaviour.
What physical size considerations affect installation on crowded benches?
The hubs profile height is 1.7 in and its width is 130.1mm, enabling placement in tight spaces or alongside other rack‑mounted test gear.
Related links
- StarTech.com 4 Port USB Type C USB C Hub, AC Adapter Powered 43.7 mm 130.1mm
- StarTech.com 4 Port USB Type C Charger, USB Powered 1.7 in 130.1mm
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub 1.3 in 3.8 in 0.5in
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB Type C USB Hub 179 mm 24 mm 60mm
- StarTech.com 4 Port USB Type C USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm

