Amphenol Socapex Straight, Flange Female- 2 Port Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 254-6512
- Mfr. Part No.:
- USBF21GSCC
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save MYR136.70
View bulk pricing optionsSubtotal (1 unit)*
MYR334.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR334.42 | - |
| 10 - 24 | MYR320.75 | MYR136.70 |
| 25 - 49 | MYR300.31 | MYR852.75 |
| 50 - 99 | MYR293.50 | MYR2,046.00 |
| 100 + | MYR279.85 | MYR5,457.00 |
*price indicative
- RS Stock No.:
- 254-6512
- Mfr. Part No.:
- USBF21GSCC
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Flange | |
| USB Type | A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3F | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Flange | ||
USB Type A | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB3F | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.
Operating temperature range is -40⁰C to +85⁰C
Square flange receptacle mounting style
Number of port is 1
Related links
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Female- 1 Port Type USB Type A IP68 Connector USB 2.0
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Hole Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
