USBFTV2PE1ZN | Amphenol Socapex Straight, Hole Mount, Socket Type A 2.0 IP68 USB Connector | RS
Recently searched

    Amphenol Socapex Straight, Hole Mount, Socket Type A 2.0 IP68 USB Connector

    Bulk discount available

    Subtotal (1 unit)**

    MYR736.86

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR736.86
    10 - 24MYR706.81
    25 - 49MYR661.68
    50 - 99MYR646.66
    100 +MYR616.55

    **price indicative

    RS Stock No.:
    254-6518
    Mfr. Part No.:
    USBFTV2PE1ZN
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Gender

    Female

    USB Type

    A

    Mounting Type

    Hole Mount

    Termination Method

    Solder

    USB Version

    2.0

    Body Orientation

    Straight

    IP Rating

    IP68

    Series

    USBFTV

    Related links