RS PRO Straight, Clip-In Female- 1 Port Type USB Type A to B USB Connector USB Type C
- RS Stock No.:
- 839-429
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR86.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.67 |
*price indicative
- RS Stock No.:
- 839-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Clip-In | |
| USB Type | USB Type A to B | |
| USB Specification | USB Type C | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Pigtail | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Clip-In | ||
USB Type USB Type A to B | ||
USB Specification USB Type C | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Pigtail | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB 3.0 Type A – B Euro Module is designed for seamless integration into Euro module faceplates, providing a reliable connection between devices with minimal hassle.
Clip-in design fits all Euro module faceplates
Compact dimensions of 50mm x 25mm enhance adaptability
Female connectors facilitate easy connectivity
Supports USB 3.0 Type A and B connections for versatility
Related links
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Bodo Ehmann Straight, Flush Female- 1 Port Type USB USB Connector USB Type C
- RS PRO Straight, Panel Mount Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C

