Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 Receptacle USB
- RS Stock No.:
- 787-749
- Mfr. Part No.:
- MUSBC111M5
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 box of 20 units)*
MYR1,787.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,787.44 | MYR89.372 |
*price indicative
- RS Stock No.:
- 787-749
- Mfr. Part No.:
- MUSBC111M5
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Receptacle | |
| Mount Type | PCB | |
| USB Type | USB Type A | |
| USB Specification | USB | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Receptacle | ||
Mount Type PCB | ||
USB Type USB Type A | ||
USB Specification USB | ||
Current 1.5A | ||
Orientation Right Angle | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series MUSB | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions rugged USB connector is designed for reliable performance in various applications. Its robust construction ensures it meets environmental standards while providing efficient connectivity in demanding conditions.
RoHS compliant materials ensure adherence to environmental standards
Diecast zinc alloy outer Shell offers superior durability and protection
IP67 rating provides effective sealing against moisture and dust ingress
High-temperature resistant thermoplastic housing supports a wide operating temperature range
Plated contacts ensure optimal connectivity and resistance to wear
Related links
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Male- 1 Port Type USB Type B IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
