Amphenol Communications Solutions Right Angle, PCB Male- 1 Port Type USB Type B IP67 Receptacle USB
- RS Stock No.:
- 787-747
- Mfr. Part No.:
- MUSBB15130
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 box of 20 units)*
MYR1,707.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,707.29 | MYR85.365 |
*price indicative
- RS Stock No.:
- 787-747
- Mfr. Part No.:
- MUSBB15130
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Receptacle | |
| Mount Type | PCB | |
| USB Type | USB Type B | |
| Current | 1.5A | |
| USB Specification | USB | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Receptacle | ||
Mount Type PCB | ||
USB Type USB Type B | ||
Current 1.5A | ||
USB Specification USB | ||
Orientation Right Angle | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series MUSB | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Mini USB 2.0 Type B Receptacle provides a high-reliability Interface for demanding industrial and medical environments. This flanged right-angle component ensures secure data and power transmission while maintaining a ruggedized seal for sensitive electronic assemblies.
IP67 rated for dust-tight and waterproof protection
5-position configuration with 1A current capacity
Gold-plated phosphor bronze contacts for superior conductivity
Durable UL94 V-0 housing for fire safety
Related links
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
