Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.0
- RS Stock No.:
- 785-802
- Mfr. Part No.:
- GSB311J380H3HR
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 200 units)*
MYR1,735.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,735.63 | MYR8.678 |
*price indicative
- RS Stock No.:
- 785-802
- Mfr. Part No.:
- GSB311J380H3HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB | |
| Mount Type | Surface | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Current | 1.8A | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | GSB3 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB | ||
Mount Type Surface | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Current 1.8A | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series GSB3 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector serves as a reliable Interface for seamless connectivity in a variety of applications, ensuring robust performance in demanding environments.
Incorporates a rugged design for enhanced durability and resistance to environmental factors
Provides excellent electrical performance with minimal signal loss
Features multiple contact configurations for versatile applications
Designed for easy installation, simplifying the setup process
Related links
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B IPX4 USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Male- 1 Port Type USB Type B IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
