Amphenol Communications Solutions Straight, Surface Male- 1 Port Type USB Type A Connector USB
- RS Stock No.:
- 785-671
- Mfr. Part No.:
- ID451000
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 box of 10 units)*
MYR2,075.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,075.84 | MYR207.584 |
*price indicative
- RS Stock No.:
- 785-671
- Mfr. Part No.:
- ID451000
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Mount Type | Surface | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | ID45 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Mount Type Surface | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series ID45 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector provides robust connectivity solutions for various applications, ensuring reliable performance in demanding environments. Its design prioritises durability, making it essential for enhanced operational efficiency.
Constructed with high-quality materials for increased longevity
Designed to withstand extreme temperatures and environmental conditions
Features a secure locking mechanism to ensure reliable connections
Suitable for a wide range of applications, enhancing versatility
Related links
- Amphenol Communications Solutions Straight, Surface Male- 1 Port Type USB Type A IPX4 USB USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B IPX4 USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type B USB Micro USB
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.0
- Amphenol Communications Solutions Right Angle, Surface Male- 1 Port Type USB Type A USB USB 3.1
- Amphenol Communications Solutions Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
