L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0

Subtotal (1 unit)*

MYR67.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR67.30

*price indicative

RS Stock No.:
287-374
Mfr. Part No.:
ECJ504B-UA
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 2.0

Current

2A

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Voltage

140V

Minimum Operating Temperature

-10°C

Termination Type

Wire

Maximum Operating Temperature

70°C

Contact Material

Phosphor Bronze

Standards/Approvals

CE2011/65/EU, RoHS

Hazardous Area Certification

No

Series

ECJ504B-UA

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB Type A jack is expertly designed for seamless connectivity and robust performance. Crafted from high quality materials, the coupler housing boasts ABS construction with a UL94V 0 flammability rating, ensuring reliability in various environments. Alongside its elegant design, this component facilitates efficient data transfer, making it a staple in any tech setup. Users will appreciate the meticulous engineering that accommodates a wide operating temperature range, resulting in optimal usability across diverse applications.

Utilises energy efficient components to maximise performance

Compatible with various devices which ensuring versatile use

Meets strict environmental and safety standards

Optimised for a wide temperature operating range

Backed by a reputation for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy