Extech USB Cable, Male USB Type A to Male, Black
- RS Stock No.:
- 288-0145
- Mfr. Part No.:
- 407001-USB
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR290.21
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.21 |
*price indicative
- RS Stock No.:
- 288-0145
- Mfr. Part No.:
- 407001-USB
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The FLIR USB Adapter is designed to be a spare or replacement USB adapter for Heavy Duty Series Data Acquisition Software. It enables users to capture, display, and store readings on a PC, with programmable sampling time options and the ability to import data into Lotus or Excel.
Programmable sampling time from 1 sec to 60 mins
Includes Windows compatible software on CD-ROM
Comes with an RS232 serial cable for convenient connectivity
Related links
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 0.50 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- RND USB Cable USB 2.0 USB Type A 3 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 5 m
