Exsys USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1.5 m
- RS Stock No.:
- 872-640
- Mfr. Part No.:
- EX-K1599V-1.5
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
MYR160.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.60 |
*price indicative
- RS Stock No.:
- 872-640
- Mfr. Part No.:
- EX-K1599V-1.5
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1.5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Voltage | 48V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-K1599V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1.5m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Voltage 48V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-K1599V | ||
- COO (Country of Origin):
- CN
The Exsys USB 4 Cable designed to deliver high-speed data transfer and robust power delivery, ensuring optimal connectivity for modern devices. It features a screw-lock connection for secure use in various environments.
USB 4.0 Gen 3x2 connection ensures Rapid data transfer rates of up to 40 Gbit/s
Supports charging power of up to 240W with USB-C Power Delivery 3.1
E-marker chip optimises data transfer rate and power management between devices
Related links
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable USB 2.0 USB Type C 1.2 m
- Exsys USB Cable USB 3.2 USB Type C 3 m
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB B 1.5 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable Thunderbolt 3 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
