Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1 m
- RS Stock No.:
- 872-635
- Mfr. Part No.:
- EX-K1592V-1.0
- Manufacturer:
- Exsys
N
This image is representative of the product range
Subtotal (1 unit)*
MYR69.24
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.24 |
*price indicative
- RS Stock No.:
- 872-635
- Mfr. Part No.:
- EX-K1592V-1.0
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-K1592V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable Assembly | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-K1592V | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 connection cable ensures a reliable and secure connection for USB devices. Designed with dual screw locks, it provides exceptional performance, tailored for industrial applications demanding high data transfer rates.
Supports data transfer rates of up to 10 Gbit/s
Features dual USB-C plugs with screw locks for secure connections
Backward compatible with older USB standards for enhanced flexibility
Related links
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C 3 m
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable Thunderbolt 3 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 4.0 USB Type C 1.5 m
