StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 3 ft

N

This image is representative of the product range

Subtotal (1 unit)*

MYR127.40

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127.40

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-130
Mfr. Part No.:
1M-U2-LNTC-CABLE
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

3ft

Connector Type A

USB Type C

Voltage

20V

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

Mfi

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy