StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 1 m
- RS Stock No.:
- 828-060
- Mfr. Part No.:
- CC1M80GUSB4CABLEW
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR163.96
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR163.96 |
*price indicative
- RS Stock No.:
- 828-060
- Mfr. Part No.:
- CC1M80GUSB4CABLEW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Series CC | ||
- COO (Country of Origin):
- VN

