Ruland Universal Joint US12-6MM-6MM-SS, 1, Universal, Bore 6mm, 68.9mm Length
- RS Stock No.:
- 615-761
- Mfr. Part No.:
- US12-6MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR1,322.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,322.02 |
*price indicative
- RS Stock No.:
- 615-761
- Mfr. Part No.:
- US12-6MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 1 | |
| Overall Length | 68.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 1 | ||
Overall Length 68.9mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Cardan Friction Bearing Universal Joint is ideal for applications with space constraints and offers higher torque capacity than similarly sized double universal joints. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint provides a longer lifespan, improved performance in demanding applications, and allows greater angular misalignment of up to 45° compared to standard single universal joints.
Constructed from high-quality materials for enhanced durability
Designed for easy installation reducing downtime during setup
Manufactured in the USA by Belden Universal for strict control of processes
Versatile design allows for easy integration into various mechanical systems
Meets industry standards for consistent performance in demanding environments
Related links
- Ruland Universal Joint US12-6MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USS12-6MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-7MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint US10-6MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-6MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint US12-8MM-6MM-SS Universal 68.3mm Length
