Ruland Universal Joint USSK32-28MM-28MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-884
- Mfr. Part No.:
- USSK32-28MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR2,674.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,674.72 |
*price indicative
- RS Stock No.:
- 614-884
- Mfr. Part No.:
- USSK32-28MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a premium motion control component that seamlessly combines functionality with durability. Designed for precision engineering applications, this product delivers outstanding performance in a compact design. With a mounting configuration that supports versatile installation options, it caters to a wide array of projects, ensuring engineers can achieve their desired specifications with ease. The robust construction guarantees a long service life, making it suitable for both demanding industrial environments and intricate machinery installations. Whether for rotating shafts or assemblies, this component excels in providing reliable torque transfer, proving itself as an invaluable asset in your toolkit.
Designed for high performance applications
Delivers exceptional reliability and longevity
Versatile installation options for increased adaptability
Compact and lightweight design for ease of use
Enhances efficiency in motion control systems
Related links
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
