Ruland Universal Joint US16-14MM-11MM-F, 1, Universal, Bore 14mm, 85.9mm Length

Subtotal (1 unit)*

MYR1,632.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,632.73

*price indicative

RS Stock No.:
614-417
Mfr. Part No.:
US16-14MM-11MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

14mm

Number of Joints

1

Overall Length

85.9mm

Joint Type

Universal

Hub Diameter

25.3mm

Maximum Working Angle

45°

Peak Torque

254.2Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Cardan Friction Bearing Universal Joint is ideal for applications with space constraints and offers higher torque capacity than similarly sized double universal joints. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint provides a longer lifespan, improved performance in demanding applications, and allows greater angular misalignment of up to 45° compared to standard single universal joints.

Constructed from high-quality materials for enhanced durability

Designed for easy installation reducing downtime during setup

Manufactured in the USA by Belden Universal for strict control of processes

Versatile design allows for easy integration into various mechanical systems

Meets industry standards for consistent performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy