Ruland Universal Joint UD24-16MM-16MM-SS, 2, Universal, Bore 16mm, 166.7mm Length

Subtotal (1 unit)*

MYR4,279.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,279.52

*price indicative

RS Stock No.:
614-412
Mfr. Part No.:
UD24-16MM-16MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

16mm

Product Type

Universal Joint

Number of Joints

2

Overall Length

166.7mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

90°

Peak Torque

737.2Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Double cardan friction bearing universal joint is designed for applications with wide distances between shafts and can handle all types of misalignment. It features a plain bearing construction with precision-machined pins and blocks that are selectively heat treated and ground for high strength, accuracy, and wear resistance. The hardened and precision-ground yoke ears further enhance durability and performance. This robust design ensures a longer service life and superior functionality in demanding environments, offering greater angular misalignment capabilities up to 90°compared to standard double universal joints.

Made from high grade stainless steel for increased corrosion resistance

Compatible with boot for protection against dust and water

Self lubricating design reduces maintenance time

Double cardan universal joint design for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy