Ruland Universal Joint US40-30MM-28MM-F, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 614-011
- Mfr. Part No.:
- US40-30MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR9,552.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,552.02 |
*price indicative
- RS Stock No.:
- 614-011
- Mfr. Part No.:
- US40-30MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to achieve unparalleled performance in various mechanical applications. Expertly crafted, it guarantees a dependable connection that enhances the functionality of your assemblies. Ideal for escalating operational efficiency, this product serves as an essential link in your engineering toolkit. Its high quality construction ensures durability, making it suitable for intricate setups that demand reliability. Easy to integrate, this product is designed to streamline your workflows while minimising the risk of failure. Whether for professional engineers or enthusiasts, this component significantly contributes to the overall success of your projects, proving its value in demanding environments.
Constructed from high grade materials for enhanced longevity
Designed for seamless integration with a range of shaft sizes
Offers exceptional load carrying capability to minimise stress on components
Facilitates smoother operation and reduced wear in dynamic applications
Features a compact design that optimises space utilisation
Manufactured with precision to ensure accurate alignment in setups
Versatile use across various industries from automotive to robotics
Related links
- Ruland Universal Joint US40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US32-30MM-28MM-F Universal 139.7mm Length
