Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply, 1000VA (600W), 5S

Subtotal (1 unit)*

MYR1,981.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,981.30

*price indicative

RS Stock No.:
250-0317
Distrelec Article No.:
302-53-021
Mfr. Part No.:
5S1000I Eaton 5S 1000i
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5S

Power Rating

600W

VA Rating

1000VA

Output Voltage

230V

Input Voltage

175 → 275V

Mounting Type

Stand Alone

Type

Line Interactive

COO (Country of Origin):
CN
The Eaton 5S UPS provides effective power protection, even in disturbed electrical environments. It can be installed vertically over or under a desk, or horizontally under a screen. The 5S is also compatible with Eaton UPS companion power management software. This model come bundled with a USB cable and two IEC-IEC load cables. The 5S features an HID-compliant USB port, for automatic integration with common operating systems (Windows/Mac OS/Linux).

Automatic Voltage Regulation (AVR)
Saves space with a compact design that can be installed as a tower or under a computer monitor
Data line protection to ensure that the internet line (including xDSL) is protected against surges
Easy to replace battery helps to extend UPS service life

Related links