Schneider Electric 230V ac Input Wall Uninterruptible Power Supply, 1000VA (600W), BVS1000I-GR
- RS Stock No.:
- 287-7219
- Mfr. Part No.:
- BVS1000I-GR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR667.36
FREE delivery for orders over RM 500.00
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR667.36 |
*price indicative
- RS Stock No.:
- 287-7219
- Mfr. Part No.:
- BVS1000I-GR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Model | BVS1000I-GR | |
| Power Rating | 600W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V ac | |
| Mounting Type | Wall | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Model BVS1000I-GR | ||
Power Rating 600W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V ac | ||
Mounting Type Wall | ||
- COO (Country of Origin):
- CN
The APC reliable uninterruptible power supply featuring lead-acid battery technology. With a line interactive topology, it offers 1000 VA power range and 600 W output voltage. It is designed for indoor installation and offers surge protection with miniature circuit breaker and fuse. The UPS comes with distinctive alarms for low battery and overload, along with LED indicators for battery status. With a 2-year warranty, this UPS is ideal for ensuring uninterrupted power supply for your critical devices.
Lead-acid battery technology for reliable power backup
Line interactive topology for efficient power delivery
Surge protection with miniature circuit breaker and fuse
Distinctive alarms for low battery and overload situations
LED indicators for battery status monitoring
2-year warranty for peace of mind
Line interactive topology for efficient power delivery
Surge protection with miniature circuit breaker and fuse
Distinctive alarms for low battery and overload situations
LED indicators for battery status monitoring
2-year warranty for peace of mind
Related links
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100171R0001
- Schneider Electric 230V ac Input Wall Uninterruptible Power Supply BVS650I-GR
- Schneider Electric 230V Input Wall UPS BV1000I
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply Net Power
- Eaton 175 → 275V Input Stand Alone Uninterruptible Power Supply 5S
- Schneider Electric 230V ac Input Wall UPS BVS800I-GR
- Schneider Electric 230V ac Input Wall UPS BVS650I

