TE Connectivity CQ044 Series Multicore Cable 1 Pairs 0.34 mm² White Sheath Ethylene Tetrafluoroethylene
- RS Stock No.:
- 799-153
- Mfr. Part No.:
- CQ04493001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-153
- Mfr. Part No.:
- CQ04493001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Pairs | 1 | |
| Product Type | Multicore Cable | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | White | |
| Outside Diameter | 141μm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VDE | |
| Conductor Material | Polytetrafluoroethylene | |
| Fire Behaviour | yes | |
| Series | CQ044 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Pairs 1 | ||
Product Type Multicore Cable | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour White | ||
Outside Diameter 141μm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -65°C | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VDE | ||
Conductor Material Polytetrafluoroethylene | ||
Fire Behaviour yes | ||
Series CQ044 | ||
Voltage 600V | ||
- COO (Country of Origin):
- GB
The TE Connectivity reliable component is designed for various connectivity applications, featuring robust compliance with international regulations. It stands out with its dependable performance in critical environments.
EU RoHS Directive compliant, ensuring environmentally friendly production
In line with EU REACH Regulation, confirming no hazardous substances
Excludes restricted materials above threshold, promoting safer usage
Halogen content is out of scope, adhering to strict material standards
Compliance disclaimer highlights transparency in material sourcing
Related links
- TE Connectivity 55A1121-22 Series Cable 1 Pairs 0.34 mm² White Sheath ETFE
- RS PRO Data Cable 1 Pairs 0.34 mm² 100 m White Sheath Low Smoke Zero Halogen
- Lapp Data Cable 1 Pairs 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 70101NH Series Data Cable 1 Pairs 0.34 mm² 500 m Purple Sheath Low Smoke Zero Halogen
- Belden 70101E Series Data Cable 1 Pairs 0.34 mm² 500 m Purple Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 1 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Belden 70102E Series Data Cable 1 Pairs 2 Cores 0.34 mm² 500 m Purple Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 1 Pairs 2 Cores 0.34 mm² 305 m Black Sheath Polyvinyl Chloride
