TE Connectivity 55A1121-22 Series Cable 1 Pairs 0.34 mm² White Sheath ETFE
- RS Stock No.:
- 785-381
- Mfr. Part No.:
- CT56603001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR80,858.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR80,858.56 | MYR40.429 |
*price indicative
- RS Stock No.:
- 785-381
- Mfr. Part No.:
- CT56603001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | White | |
| Outside Diameter | 125μm | |
| Jacket Material | ETFE | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VDE | |
| Series | 55A1121-22 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour White | ||
Outside Diameter 125μm | ||
Jacket Material ETFE | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VDE | ||
Series 55A1121-22 | ||
Voltage 600V | ||
- COO (Country of Origin):
- GB
The TE Connectivity cable is designed for various applications requiring precision engineering. Its robust construction ensures optimal performance in demanding environments, providing users with confidence and efficiency in their tasks.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmentally friendly usage
Compliant with EU ELV Directive 2000/53/EC, promoting sustainability in automotive applications
Meets China RoHS 2 Directive
Related links
- TE Connectivity CQ044 Series Multicore Cable 1 Pairs 0.34 mm² White Sheath Ethylene Tetrafluoroethylene
- RS PRO Data Cable 1 Pairs 0.34 mm² 100 m White Sheath Low Smoke Zero Halogen
- Lapp Data Cable 1 Pairs 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 70101E Series Data Cable 1 Pairs 0.34 mm² 500 m Purple Sheath Polyvinyl Chloride
- Belden 70101NH Series Data Cable 1 Pairs 0.34 mm² 500 m Purple Sheath Low Smoke Zero Halogen
- Lapp Unitronic Series Data Cable 1 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride
- Belden 70102E Series Data Cable 1 Pairs 2 Cores 0.34 mm² 500 m Purple Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 1 Pairs 2 Cores 0.34 mm² 305 m Black Sheath Polyvinyl Chloride
