Legamaster 75 in LED Display
- RS Stock No.:
- 885-959
- Mfr. Part No.:
- 869105000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
MYR9,511.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,511.89 |
*price indicative
- RS Stock No.:
- 885-959
- Mfr. Part No.:
- 869105000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Display | |
| Screen Type | LED | |
| Contrast Ratio | 1200:1 | |
| Brightness | 500cd/m² | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight With Stand | 48.49kg | |
| Depth With Stand | 68mm | |
| Height With Stand | 963.7mm | |
| Width With Stand | 1.6856m | |
| Depth Without Stand | 68mm | |
| Width Without Stand | 1.6856m | |
| Height Without Stand | 963.7mm | |
| Screen Size | 75 in | |
| Weight Without Stand | 34.98kg | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Display | ||
Screen Type LED | ||
Contrast Ratio 1200:1 | ||
Brightness 500cd/m² | ||
Colour Black | ||
Standards/Approvals No | ||
Weight With Stand 48.49kg | ||
Depth With Stand 68mm | ||
Height With Stand 963.7mm | ||
Width With Stand 1.6856m | ||
Depth Without Stand 68mm | ||
Width Without Stand 1.6856m | ||
Height Without Stand 963.7mm | ||
Screen Size 75 in | ||
Weight Without Stand 34.98kg | ||
- COO (Country of Origin):
- CN
The Legamaster professional display offers an immersive Visual experience with its large 75-inch display, designed for efficient presentations in corporate and educational environments.
Integrated rotation sensor allows seamless switching between landscape and portrait modes
Supports up to 5x5 video wall configuration without extra hardware
Built-in web browser, media player, and document player enhance usability
Android 14 operating system allows access to various applications via an app store
Featuring 4K Ultra HD resolution for crystal-clear images
Related links
- Legamaster 65 in LED Display
- Legamaster 55 in LED Display
- Phoenix Contact Display - 2.4 in 320 x 240 pixel
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
- Siemens 6GT2831 Series Reader -, LED Display
- Megger Stud Detector, LED Display
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080 pixel
- Schneider Electric HMIFP Series Display - 18.5 in 1920 x 1080 pixel
