Schneider Electric HMIFP Series Display - 21.5 in, LED Display, 1920 x 1080pixels

N

Subtotal (1 unit)*

MYR13,248.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,248.98

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-642
Mfr. Part No.:
HMIFP6900WCD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

HMIFP

Display Type

LED

Display Resolution

1920 x 1080pixels

Display Size

21.5 in

COO (Country of Origin):
ID
The Schneider Electric Touch panel screen is engineered for industrial applications requiring high-performance visual interaction. With a display size of 21.5 inches and a full HD resolution of 1920 x 1080 pixels, it delivers exceptional clarity and vibrant colours, supporting 16 million hues. This screen features advanced multi-touch projected capacitive technology, ensuring intuitive user engagement. Designed for robust performance, it operates effectively within temperature ranges of 0 to 55 °C and incorporates protective ratings of IP66f and IP67f, making it suitable for demanding environments. The device supports versatile connectivity with DVI-D and USB options, catering to diverse user needs while maintaining a compact footprint for seamless integration into various setups.

Enhanced display with 21.5 inch size and full HD clarity for superior visual experience
Multi-touch capability enables efficient and interactive control with two-point touch
Long-lasting backlight lifespan of 50,000 hours for extended operational use
Natural cooling system ensures reliable performance without the need for additional ventilation
Durability with IP66f and IP67f ratings, protecting against dust and water ingress
Lightweight at only 8.0 kg, facilitating easy installation and mounting
Versatile mounting options, including VESA compatibility for flexible positioning
Compliant with international standards such as CE and UL, ensuring safety and reliability
Designed for industrial use with a pollution degree of 2, accommodating typical installation environments
Country of origin ID signifies quality assurance and manufacturing integrity

Related links