Siemens 6AV Series SIMATIC Display - 21.5 in, TFT Display, 1920 x 1080pixels

N

Subtotal (1 unit)*

MYR17,837.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,837.33

*price indicative

RS Stock No.:
625-469
Mfr. Part No.:
6AV6646-1BC22-1NA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

6AV

Product Range

SIMATIC

Display Type

TFT

Display Resolution

1920 x 1080pixels

Display Size

21.5 in

COO (Country of Origin):
DE
The Siemens Industrial thin client designed to meet the demands of modern manufacturing environments, featuring a 22 inch widescreen TFT display that provides outstanding clarity and precision. With a range of supported protocols, including RDP and VNC, it offers exceptional connectivity and versatility, allowing users to interact seamlessly with their systems. Its sleek, neutral design and built-in capacitive touch sensor make it ideal for diverse industrial applications, fostering both user comfort and functionality. Furthermore, the device is built to withstand challenging conditions, boasting an IP65 rating for dust and water protection, ensuring reliability even in the most demanding settings. The ITC2200 V3 PRO is not only powerful but also user-friendly, making it a superb choice for operational efficiency in industrial environments.

TFT widescreen display enhances visual experience and productivity
Capacitive touch technology allows for seamless multi-touch operation
Robust design supports easy mounting with a support arm
Wide voltage input range provides flexibility in installation
Multiple USB interfaces facilitate the connection of peripherals

Related links