Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 625-438
- Mfr. Part No.:
- 6AV6646-1BD22-1NA1
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR17,837.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,837.33 |
*price indicative
- RS Stock No.:
- 625-438
- Mfr. Part No.:
- 6AV6646-1BD22-1NA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Industrial thin client designed for seamless functionality in demanding environments. With its 22 inch widescreen TFT display and capacitive touch sensor, this device offers a user-friendly interface for a multitude of applications. Engineered for performance, it supports various protocols such as RDP, VNC, and HTML5, ensuring compatibility with diverse systems. The neutral design allows for adaptability across different settings, while its robust construction makes it suitable for use in hazardous areas.
A high-resolution display offers crystal-clear visuals
Multi-touch screen capabilities enhance user interaction
Dimmable LED backlighting contributes to energy efficiency
Supports a wide range of industrial communication protocols
Multi-touch screen capabilities enhance user interaction
Dimmable LED backlighting contributes to energy efficiency
Supports a wide range of industrial communication protocols
Related links
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC Series IFP1900 Basic Flat Panel - 19 in 1366 x 768
