Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 625-458
- Mfr. Part No.:
- 6AV6646-1BD18-0NA1
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR16,318.66
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR16,318.66 |
*price indicative
- RS Stock No.:
- 625-458
- Mfr. Part No.:
- 6AV6646-1BD18-0NA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- DE
The Siemens State-of-the-art industrial thin client designed to enhance operational efficiency in demanding environments. Featuring a vibrant 18.5-inch TFT widescreen display with LED backlighting, this device offers exceptional clarity and responsiveness, thanks to its projective-capacitive multi-touch screen technology. Its robust construction is complemented by IP65 protection, ensuring that it can withstand the rigors of industrial use while maintaining exceptional performance across various protocols including RDP, VNC, and Smart Server HTML5. Integrating seamlessly with your existing infrastructure, this versatile unit can accommodate support arm mounting and offers a lightweight yet durable design ideal for any workspace. With the ITC1900 V3 PRO, you get a tailored solution that brings together cutting-edge technology and user-friendly operation.
Designed with a non-reflective and tempered mineral glass screen for enhanced visibility
Flexible installation options, suitable for support arms and extension components
Supports a wide range of web standards, including HTML5, CSS, and JavaScript
Flexible installation options, suitable for support arms and extension components
Supports a wide range of web standards, including HTML5, CSS, and JavaScript
Related links
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Phoenix Contact 2402980 LCD Colour Display / Touch Screen 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in 1366 x 768
