Taiwan Semiconductor P6KE7V5CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
806-1965
Mfr. Part No.:
P6KE7V5CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.13V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

6.4V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Clamping Voltage VC

11.3V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

53.1A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

7.6mm

Diameter

3.6mm

Standards/Approvals

FBI

Series

P6KE

Maximum Reverse Leakage Current

500μA

Automotive Standard

AEC-Q101

Transient Voltage Suppressors Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


600W Transient Voltage Suppressors

Glass-Passivated Junction

Excellent Clamping Capability

Low Incremental Surge Resistance

Fast Response Time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy