Taiwan Semiconductor P6KE20CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
687-3860
Mfr. Part No.:
P6KE20CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

19V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

17V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

27.7V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

22A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

7.6mm

Series

P6KE

Standards/Approvals

No

Width

3.6mm

Diameter

3.6mm

Height

3.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy