Taiwan Semi SMBJ15A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 761-3732
- Mfr. Part No.:
- SMBJ15A
- Manufacturer:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-3732
- Mfr. Part No.:
- SMBJ15A
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Related links
- onsemi SMBJ45A 600W, 2-Pin DO-214AA
- Vishay SMBJ12CA-E3/52 600W, 2-Pin DO-214AA
- Fairchild P6KE10CA 600W, 2-Pin DO-15
- DiodesZetex SMBJ15A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics SMBJ15A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ15A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
