Vishay SMBJ12CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 628-8379
- Mfr. Part No.:
- SMBJ12CA-E3/52
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR8.30
FREE delivery for orders over RM 150.00
Last RS stock
- Final 105 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 185 | MYR1.66 | MYR8.30 |
| 190 - 370 | MYR1.576 | MYR7.88 |
| 375 + | MYR1.496 | MYR7.48 |
*price indicative
- RS Stock No.:
- 628-8379
- Mfr. Part No.:
- SMBJ12CA-E3/52
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Related links
- Fairchild P6KE10CA 600W, 2-Pin DO-15
- onsemi SMBJ45A 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ15A 600W, 2-Pin DO-214AA
- Vishay SMBJ130CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SM6T15A-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ36CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
