Vishay SM8S28CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2105
- Mfr. Part No.:
- SM8S28CAHM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR106.15
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR21.23 | MYR106.15 |
| 25 - 95 | MYR20.492 | MYR102.46 |
| 100 - 245 | MYR17.262 | MYR86.31 |
| 250 - 495 | MYR16.614 | MYR83.07 |
| 500 + | MYR14.766 | MYR73.83 |
*price indicative
- RS Stock No.:
- 280-2105
- Mfr. Part No.:
- SM8S28CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5200W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 45.4V | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 145A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Series | SM8S10CA - SM8S85CA | |
| Length | 15.4mm | |
| Standards/Approvals | UL 94 V-0 Flammability, Halogen-Free, RoHS, Meets MSL level 1 per J-STD-020, Industrial Grade | |
| Width | 9.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5200W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 45.4V | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 145A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Series SM8S10CA - SM8S85CA | ||
Length 15.4mm | ||
Standards/Approvals UL 94 V-0 Flammability, Halogen-Free, RoHS, Meets MSL level 1 per J-STD-020, Industrial Grade | ||
Width 9.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
Related links
- Vishay SM8S28CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S54CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S33CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S60CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S45CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S85CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S58CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S24CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
