STMicroelectronics SMC30J188A 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR8,220.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR3.288MYR8,220.00

*price indicative

RS Stock No.:
275-1329
Mfr. Part No.:
SMC30J188A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

209V

Mount Type

PCB

Package Type

JEDEC

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Maximum Peak Pulse Current Ippm

9A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

388V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

SMC30J

Standards/Approvals

IPC7531, IEC 61000-4-4, IEC 61000-4-2, UL, RoHS, MIL-STD-75, J-STD-020

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
CN
The STMicroelectronics SMC30J TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical overstress such as IEC 61000-4-4 and 5. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Unidirectional and bidirectional types

JEDEC registered package outline

Lead finishing matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy