STMicroelectronics SM30T152AY 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR1,615.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR16,192.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR6.477MYR16,192.50-
5000 +MYR6.154MYR15,385.00MYR1,615.00

*price indicative

RS Stock No.:
275-1319
Mfr. Part No.:
SM30T152AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

144V

Mount Type

PCB

Package Type

JEDEC

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Maximum Peak Pulse Current Ippm

14A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

265V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL

Series

SM30T

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SM30TY TVS series are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.

AEC Q101 qualified

Unidirectional and bidirectional types

JEDEC registered package outline

Lead finishing matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy