Infineon ESD123B2W0201E6327XTSA1 Bi-Directional TVS Diode, 29 W SG-WLL-2
- RS Stock No.:
- 254-7188
- Mfr. Part No.:
- ESD123B2W0201E6327XTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
MYR2,985.00
FREE delivery for orders over RM 150.00
- 15,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | MYR0.199 | MYR2,985.00 |
| 30000 - 30000 | MYR0.195 | MYR2,925.00 |
| 45000 + | MYR0.191 | MYR2,865.00 |
*price indicative
- RS Stock No.:
- 254-7188
- Mfr. Part No.:
- ESD123B2W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | SG-WLL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Peak Pulse Power Dissipation Pppm | 29W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 15V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD | |
| Width | 280μm | |
| Standards/Approvals | IEC61000-4-2 (ESD), IEC61000-4-5 (Surge), IEC61000-4-4 (EFT) | |
| Height | 150μm | |
| Length | 580μm | |
| Maximum Reverse Leakage Current | 100pA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type SG-WLL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Peak Pulse Power Dissipation Pppm 29W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 15V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Series ESD | ||
Width 280μm | ||
Standards/Approvals IEC61000-4-2 (ESD), IEC61000-4-5 (Surge), IEC61000-4-4 (EFT) | ||
Height 150μm | ||
Length 580μm | ||
Maximum Reverse Leakage Current 100pA | ||
Automotive Standard No | ||
Related links
- Infineon ESD123B2W0201E6327XTSA1 Bi-Directional TVS Diode, 29 W SG-WLL-2
- Infineon ESD227U1W01005E6327XTSA1 Uni-Directional TVS Diode 2-Pin SG-WLL-2
- Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode 2-Pin WLL-2-1
- Infineon ESD108B1CSP0201XTSA1 Bi-Directional ESD Protection Diode, 1800 W WLL-2-1
- Infineon ESD239B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 80 W WLL-2-3
- Infineon ESD119B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 35 W WLL-2-2
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
