Infineon ESD227U1W01005E6327XTSA1 Uni-Directional TVS Diode, 43 W, 2-Pin SG-WLL-2
- RS Stock No.:
- 254-7192
- Mfr. Part No.:
- ESD227U1W01005E6327XTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Add 40 more to save MYR1.28
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR8.76
FREE delivery for orders over RM 150.00
- Plus 15,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | MYR0.438 | MYR8.76 | - |
| 40 - 80 | MYR0.406 | MYR8.12 | MYR1.28 |
| 100 - 220 | MYR0.376 | MYR7.52 | MYR6.20 |
| 240 - 480 | MYR0.348 | MYR6.96 | MYR21.60 |
| 500 + | MYR0.322 | MYR6.44 | MYR58.00 |
*price indicative
- RS Stock No.:
- 254-7192
- Mfr. Part No.:
- ESD227U1W01005E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SG-WLL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 43W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 9.5V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-5 (Surge), IEC61000-4-4 (EFT), IEC61000-4-2 (ESD) | |
| Series | 2 | |
| Width | 230μm | |
| Height | 150μm | |
| Length | 430μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100pA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SG-WLL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 43W | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 9.5V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-5 (Surge), IEC61000-4-4 (EFT), IEC61000-4-2 (ESD) | ||
Series 2 | ||
Width 230μm | ||
Height 150μm | ||
Length 430μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100pA | ||
Related links
- Infineon ESD227U1W01005E6327XTSA1 Uni-Directional TVS Diode 2-Pin SG-WLL-2
- Infineon ESD123B2W0201E6327XTSA1 Bi-Directional TVS Diode, 29 W SG-WLL-2
- Infineon ESD200B1CSP0201XTSA1 1-Element Bi-Directional TVS Diode 2-Pin WLL-2-1
- Infineon ESD253B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD119B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 35 W WLL-2-2
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD108B1CSP0201XTSA1 Bi-Directional ESD Protection Diode, 1800 W WLL-2-1
- Infineon ESD239B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 80 W WLL-2-3
