Vishay 2-Element Bi-Directional TVS Diode, 65 W, 2-Pin CLP0603
- RS Stock No.:
- 231-7312
- Mfr. Part No.:
- VCUT15A1-SD0-G4-08
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7312
- Mfr. Part No.:
- VCUT15A1-SD0-G4-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.8V | |
| Mount Type | Surface | |
| Package Type | CLP0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 65W | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 26V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 300μm | |
| Standards/Approvals | No | |
| Length | 630μm | |
| Height | 330μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.8V | ||
Mount Type Surface | ||
Package Type CLP0603 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 65W | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 26V | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 300μm | ||
Standards/Approvals No | ||
Length 630μm | ||
Height 330μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
The Vishay bidirectional symmetrical (BiSy) single line ESD- protection diode which clamps positive and negative overvoltage transients to ground. Connected between the signal or data line and the ground the VCUT15A1-SD0 offers a high isolation within the specified working range.
Low package height
1-line ESD-protection
Related links
- Vishay VCUT15A1-SD0-G4-08 2-Element Bi-Directional TVS Diode 2-Pin CLP0603
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element TVS Diode 2-Pin SOD-323
- Infineon ESD207B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode 2-Pin TSLP
- Vishay VBUS05L1-DD1-G-08 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
