Infineon ESD207B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode, 65 W, 2-Pin TSLP
- RS Stock No.:
- 166-1108
- Mfr. Part No.:
- ESD207B102ELE6327XTMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
MYR5,040.00
FREE delivery for orders over RM 150.00
- Shipping from 11 February 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | MYR0.336 | MYR5,040.00 |
| 30000 + | MYR0.329 | MYR4,935.00 |
*price indicative
- RS Stock No.:
- 166-1108
- Mfr. Part No.:
- ESD207B102ELE6327XTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.65V | |
| Mount Type | Surface | |
| Package Type | TSLP | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 65W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 22V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 260μm | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Series | ESD | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.65V | ||
Mount Type Surface | ||
Package Type TSLP | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 65W | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 22V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 260μm | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 600μm | ||
Series ESD | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20nA | ||
- COO (Country of Origin):
- MY
ESD Protectors, Infineon
Transient Voltage Suppressors, Infineon
Related links
- Infineon ESD207B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode 2-Pin TSLP
- Vishay VCUT15A1-SD0-G4-08 2-Element Bi-Directional TVS Diode 2-Pin CLP0603
- Vishay 2-Element Bi-Directional TVS Diode 2-Pin CLP0603
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- Infineon ESD112B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode, 2-Pin TSLP
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Wurth Elektronik 824501241 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
