DiodesZetex SMAJ40CAQ-13-F 1-Element TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 206-0315
- Mfr. Part No.:
- SMAJ40CAQ-13-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0315
- Mfr. Part No.:
- SMAJ40CAQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 64.4V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | No | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 6.2A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Standards/Approvals | ISO 10605, RoHS | |
| Width | 2.4mm | |
| Series | SMAJ | |
| Height | 2.92mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 64.4V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection No | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 6.2A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Standards/Approvals ISO 10605, RoHS | ||
Width 2.4mm | ||
Series SMAJ | ||
Height 2.92mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
The DiodesZetex 400W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 44.4V with reverse standoff voltage is 40V
5V to 200V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex 1-Element TVS Diode 2-Pin DO-214AC
- DiodesZetex SMAJ24A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- DiodesZetex SMAJ10CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ43CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ75A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ48CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
