DiodesZetex 1-Element TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 206-0314
- Mfr. Part No.:
- SMAJ40CAQ-13-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0314
- Mfr. Part No.:
- SMAJ40CAQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 6.2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 64.4V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.92mm | |
| Length | 4.6mm | |
| Series | SMAJ | |
| Standards/Approvals | ISO 10605, RoHS | |
| Width | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 6.2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 64.4V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.92mm | ||
Length 4.6mm | ||
Series SMAJ | ||
Standards/Approvals ISO 10605, RoHS | ||
Width 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
The DiodesZetex 400W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 44.4V with reverse standoff voltage is 40V
5V to 200V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex SMAJ40CAQ-13-F 1-Element TVS Diode 2-Pin DO-214AC
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ58AQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
