onsemi NSP4201MR6T1G 1-Element Uni-Directional ESD Protection Array, 500 W, 6-Pin TSOP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save MYR60.80

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR130.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 700MYR1.30MYR130.00-
800 - 1400MYR1.224MYR122.40MYR60.80
1500 +MYR1.127MYR112.70MYR259.50

*price indicative

Packaging Options:
RS Stock No.:
171-8467
Mfr. Part No.:
NSP4201MR6T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

ESD Protection Array

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

TSOP

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

500W

Minimum Operating Temperature

-40°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

25A

ESD Protection

Yes

Clamping Voltage VC

12V

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Length

3.1mm

Height

1mm

Width

1.7mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The NSP4201MR6 transient voltage suppressor is designed to protect high speed data lines from ESD, EFT, and lightning surges.

Low Clamping Voltage

Low Leakage

SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb−Free, Halogen Free/BFR Free

Applications

High Speed Communication Line Protection

USB 1.1 and 2.0 Power and Data Line Protection

Digital Video Interface (DVI)

Monitors and Flat Panel Displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy