onsemi NSP4201MR6T1G 1-Element Uni-Directional ESD Protection Array, 500 W, 6-Pin TSOP
- RS Stock No.:
- 171-8351
- Mfr. Part No.:
- NSP4201MR6T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR2,418.00
FREE delivery for orders over RM 150.00
- Shipping from 26 March 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR0.806 | MYR2,418.00 |
*price indicative
- RS Stock No.:
- 171-8351
- Mfr. Part No.:
- NSP4201MR6T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 25A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi NSP4201MR6T1G 1-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi NUP2201MR6T1G 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
