STMicroelectronics SM15T6V8A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 168-6198
- Mfr. Part No.:
- SM15T6V8A
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save MYR195.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR4,450.00
FREE delivery for orders over RM 150.00
- 2,500 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR1.78 | MYR4,450.00 | - |
| 5000 - 7500 | MYR1.741 | MYR4,352.50 | MYR195.00 |
| 10000 + | MYR1.709 | MYR4,272.50 | MYR710.00 |
*price indicative
- RS Stock No.:
- 168-6198
- Mfr. Part No.:
- SM15T6V8A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 746A | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SM15T TVS | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 746A | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SM15T TVS | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 500μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T6V8A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T39A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T100A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T30A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T220A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T27A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T200A 1-Element Uni-Directional TVS Diode 2-Pin SMC
