STMicroelectronics SM15T39A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 168-6197
- Mfr. Part No.:
- SM15T39A
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR4,300.00
FREE delivery for orders over RM 150.00
- 2,500 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR1.72 | MYR4,300.00 |
| 5000 - 7500 | MYR1.682 | MYR4,205.00 |
| 10000 + | MYR1.651 | MYR4,127.50 |
*price indicative
- RS Stock No.:
- 168-6197
- Mfr. Part No.:
- SM15T39A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 37.1V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 33.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 69.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 143A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Series | SM15T TVS | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 37.1V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 69.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 143A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Series SM15T TVS | ||
Length 7.15mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T39A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T100A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T27A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T30A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T220A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T200A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T15A 1-Element Uni-Directional TVS Diode 2-Pin SMC
