STMicroelectronics ESDA7P60-1U1M 1-Element Uni-Directional TVS Diode, 700 W, 2-Pin
- RS Stock No.:
- 168-5850
- Mfr. Part No.:
- ESDA7P60-1U1M
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5850
- Mfr. Part No.:
- ESDA7P60-1U1M
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 700 W | |
| Pin Count | 2 | |
| Clamping Voltage (VC) | 11.6 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 600 μm | |
| Length | 1.7 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 60 A | |
| Maximum Reverse Leakage Current | 200 nA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 5 V | |
| Minimum Breakdown Voltage (Vbr) | 6.4 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 1.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 700 W | ||
Pin Count 2 | ||
Clamping Voltage (VC) 11.6 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 600 μm | ||
Length 1.7 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 60 A | ||
Maximum Reverse Leakage Current 200 nA | ||
Maximum Reverse Stand-off Voltage (Vwm) 5 V | ||
Minimum Breakdown Voltage (Vbr) 6.4 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 1.1 mm | ||
- COO (Country of Origin):
- CN
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA7P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMC5K16AHM3_A/H 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
