STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode, 1.1 kW, 2-Pin QFN
- RS Stock No.:
- 163-7317
- Mfr. Part No.:
- ESDA8P80-1U1M
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 8000 units)*
MYR4,600.00
FREE delivery for orders over RM 150.00
- Shipping from 21 January 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 8000 - 8000 | MYR0.575 | MYR4,600.00 |
| 16000 - 24000 | MYR0.562 | MYR4,496.00 |
| 32000 + | MYR0.552 | MYR4,416.00 |
*price indicative
- RS Stock No.:
- 163-7317
- Mfr. Part No.:
- ESDA8P80-1U1M
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6.9V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 6.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.1kW | |
| Clamping Voltage VC | 13.2V | |
| Maximum Peak Pulse Current Ippm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.1mm | |
| Standards/Approvals | No | |
| Height | 0.55mm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6.9V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 6.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.1kW | ||
Clamping Voltage VC 13.2V | ||
Maximum Peak Pulse Current Ippm 80A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.1mm | ||
Standards/Approvals No | ||
Height 0.55mm | ||
Length 1.7mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
Related links
- STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1 Single Surface 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 12-Pin QFN
